EKXQ401ELL131MMN3S | |
---|---|
DigiKey Part Number | 565-EKXQ401ELL131MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ401ELL131MMN3S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 130 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.462 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥20.96000 | ¥209.60 |
250 | ¥14.09032 | ¥3,522.58 |
1,000 | ¥11.88878 | ¥11,888.78 |
5,000 | ¥11.22829 | ¥56,141.45 |