EGXF101ELL131MK20S | |
---|---|
DigiKey Part Number | 565-EGXF101ELL131MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL131MK20S |
Description | CAP ALUM 130UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 484 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥10.91900 | ¥109.19 |
50 | ¥9.96020 | ¥498.01 |
100 | ¥8.15970 | ¥815.97 |
500 | ¥6.51250 | ¥3,256.25 |
1,000 | ¥5.74629 | ¥5,746.29 |
3,000 | ¥5.36319 | ¥16,089.57 |
5,000 | ¥5.17165 | ¥25,858.25 |