EGXF161ELL131ML20S | |
---|---|
DigiKey Part Number | 565-EGXF161ELL131ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL131ML20S |
Description | CAP ALUM 130UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.19500 | ¥91.95 |
50 | ¥8.38720 | ¥419.36 |
100 | ¥6.87080 | ¥687.08 |
500 | ¥5.48350 | ¥2,741.75 |
1,000 | ¥4.83837 | ¥4,838.37 |
2,500 | ¥4.51579 | ¥11,289.48 |
5,000 | ¥4.35450 | ¥21,772.50 |