EMHB800ARA131MKE0S | |
---|---|
DigiKey Part Number | 565-EMHB800ARA131MKE0STR-ND - Tape & Reel (TR) 565-EMHB800ARA131MKE0SCT-ND - Cut Tape (CT) 565-EMHB800ARA131MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB800ARA131MKE0S |
Description | CAP ALUM 130UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 220mOhm @ 100kHz 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 220mOhm @ 100kHz | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.96000 | ¥59.60 |
50 | ¥5.21160 | ¥260.58 |
100 | ¥4.24690 | ¥424.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.05368 | ¥1,013.42 |
500 | ¥3.47472 | ¥1,737.36 |
750 | ¥3.18508 | ¥2,388.81 |
1,250 | ¥2.99205 | ¥3,740.06 |
2,500 | ¥2.79902 | ¥6,997.55 |
6,250 | ¥2.65424 | ¥16,589.00 |
12,500 | ¥2.51525 | ¥31,440.62 |
25,000 | ¥2.46120 | ¥61,530.00 |