EGXF201ELL131MK35S | |
---|---|
DigiKey Part Number | 565-EGXF201ELL131MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL131MK35S |
Description | CAP ALUM 130UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 563.5 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.37100 | ¥113.71 |
50 | ¥10.37060 | ¥518.53 |
100 | ¥8.49550 | ¥849.55 |
500 | ¥6.78032 | ¥3,390.16 |
1,000 | ¥5.98265 | ¥5,982.65 |
2,500 | ¥5.58378 | ¥13,959.45 |
5,000 | ¥5.38435 | ¥26,921.75 |