EGXF201ELL131MU30S | |
---|---|
DigiKey Part Number | 565-EGXF201ELL131MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL131MU30S |
Description | CAP ALUM 130UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 658 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥11.22300 | ¥112.23 |
50 | ¥10.30820 | ¥515.41 |
100 | ¥8.54720 | ¥854.72 |
500 | ¥6.87226 | ¥3,436.13 |
1,000 | ¥6.01327 | ¥6,013.27 |
2,500 | ¥5.79852 | ¥14,496.30 |
5,000 | ¥5.58377 | ¥27,918.85 |