Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : ¥113.21000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.435" (112.65mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
1,310 In Stock 468 Factory | 1 : ¥39.90000 Bulk | Bulk | Active | 161 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
251 In Stock | 1 : ¥49.01000 Bulk | Bulk | Active | 130 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
231 In Stock | 1 : ¥58.54000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
159 In Stock | 1 : ¥59.36000 Bulk | Bulk | Active | 43 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
252 In Stock | 1 : ¥68.96000 Bulk | Bulk | Active | 72 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
13 In Stock 65 Factory | 1 : ¥134.48000 Bulk | Bulk | Active | 189 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
49 In Stock | 1 : ¥515.99000 Bulk | Bulk | Active | 161 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
37 In Stock | 1 : ¥553.67000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.063" Dia (52.40mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
5 In Stock | 1 : ¥601.12000 Bulk | Bulk | Active | 270 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥94.44810 Bulk | Bulk | Active | 145 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
67 In Stock 104 Factory | 1 : ¥162.80000 Bulk | Bulk | Active | 53 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
8 In Stock 5 Factory | 1 : ¥614.67000 Bulk | Bulk | Active | 378 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 2.563" Dia (65.10mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
48 In Stock | 1 : ¥57.22000 Bulk | Bulk | Active | 145 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
76 In Stock | 1 : ¥65.51000 Bulk | Bulk | Active | 108 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
62 In Stock | 1 : ¥79.72000 Bulk | Bulk | Active | 124 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
24 In Stock | 1 : ¥106.15000 Bulk | Bulk | Active | 27.5 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
95 In Stock 216 Factory | 1 : ¥110.91000 Bulk | Bulk | Active | 440 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
88 In Stock | 1 : ¥117.65000 Bulk | Bulk | Active | 64 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
8 In Stock | 1 : ¥154.43000 Bulk | Bulk | Active | 330 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
7 In Stock | 1 : ¥210.01000 Bulk | Bulk | Active | 216 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
81 In Stock | 1 : ¥229.38000 Bulk | Bulk | Active | 400 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
11 In Stock | 1 : ¥233.16000 Bulk | Bulk | Active | 590 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
57 In Stock | 1 : ¥239.56000 Bulk | Bulk | Active | 708 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 4.435" (112.65mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
11 In Stock 150 Factory | 1 : ¥242.93000 Bulk | Bulk | Active | 21 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals |