PSU27030 | |
---|---|
DigiKey Part Number | 338-4155-ND |
Manufacturer | |
Manufacturer Product Number | PSU27030 |
Description | CAP ALUM 270UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 330 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +20% | |
Voltage - Rated | 330 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 2.563" Dia (65.10mm) | |
Height - Seated (Max) | 4.375" (111.13mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - QC Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.12000 | ¥601.12 |
10 | ¥544.77000 | ¥5,447.70 |
50 | ¥507.20340 | ¥25,360.17 |
100 | ¥482.78250 | ¥48,278.25 |