PLA10 | |
---|---|
DigiKey Part Number | PLA10-ND |
Manufacturer | |
Manufacturer Product Number | PLA10 |
Description | CAPACITOR CAP UP WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Cap | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.563" Dia (65.1mm) | |
Specifications | Top Exit Lead Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥59.22158 | ¥29,610.79 |