270 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,065 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 270 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.43 A @ 100 kHz | 48 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
260 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | 270 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 2.4 A @ 100 kHz | 42 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
10,788 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.22 A @ 120 Hz | 1.7446 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,567 In Stock | 1 : ¥46.88000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.22 A @ 120 Hz | 1.7446 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,063 In Stock 1,520 Factory | 1 : ¥50.16000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | 737mOhm @ 120Hz | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.78 A @ 120 Hz | 2.49 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,333 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | 491mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.72 A @ 120 Hz | 2.45 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,099 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.43 A @ 120 Hz | 2.002 A @ 10 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,938 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 270 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 318.5 mA @ 120 Hz | 455 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
2,450 In Stock | 1 : ¥2.38000 Cut Tape (CT) 800 : ¥1.38746 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 270 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 600 mA @ 100 kHz | 120 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,507 In Stock | 1 : ¥2.71000 Bulk | Bulk | Not For New Designs | 270 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 525 mA @ 120 Hz | 700 mA @ 10 kHz | 180 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
62,943 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 270 µF | ±20% | 16 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 700 mA @ 100 kHz | 170 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,613 In Stock | 1 : ¥3.53000 Box | Box | Active | 270 µF | ±20% | 50 V | 30mOhm @ 100kHz | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.106 A @ 120 Hz | 1.58 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,659 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥1.21801 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 270 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 868 mA @ 120 Hz | 1.24 A @ 100 kHz | 41 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
10,208 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 270 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 625 mA @ 120 Hz | 1.25 A @ 100 kHz | 45 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
21,599 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 270 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 790 mA @ 120 Hz | 1.58 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
7,050 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | 270 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 490.8 mA @ 120 Hz | 755 mA @ 100 kHz | 90 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,561 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 270 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 868 mA @ 120 Hz | 1.24 A @ 100 kHz | 41 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
12,881 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | 270 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 785 mA @ 120 Hz | 1.57 A @ 100 kHz | 45 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,929 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥3.31972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 270 µF | ±20% | 50 V | 180mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 435.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
16,981 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 270 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 882 mA @ 120 Hz | 1.26 A @ 100 kHz | 61 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
1,445 In Stock | 1 : ¥9.03000 Cut Tape (CT) 500 : ¥4.02510 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 270 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 1.2 A @ 100 kHz | 44 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
6,535 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | 270 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 2.52 A @ 100 kHz | 33 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
293 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | 270 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.65 A @ 50 kHz | - | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,449 In Stock | 1 : ¥23.97000 Cut Tape (CT) 500 : ¥11.28388 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 270 µF | ±20% | 25 V | 1.061Ohm @ 100Hz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | Automotive | 200 mA @ 100 Hz | 240 mA @ 10 kHz | 1.25 Ohms | - | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | - | - | Through Hole | Axial | |||
8,243 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | 270 µF | ±20% | 250 V | 737mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.42 A @ 120 Hz | 2.03 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |