Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,919 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 1.2 A @ 100 kHz | 85 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
344 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | 680 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.89 A @ 120 Hz | 3.15 A @ 100 kHz | 20 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
1,917 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | 39 µF | ±20% | 63 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 168 mA @ 120 Hz | 420 mA @ 100 kHz | 240 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,296 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 47 µF | ±20% | 80 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 260 mA @ 120 Hz | 650 mA @ 100 kHz | 200 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,599 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 850 mA @ 120 Hz | 1.7 A @ 100 kHz | 53 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,218 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 3300 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6875 A @ 120 Hz | 2.25 A @ 100 kHz | 26 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
4,551 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 825 mA @ 120 Hz | 1.65 A @ 100 kHz | 53 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,204 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 2 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
10,202 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | 330 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 995 mA @ 120 Hz | 1.99 A @ 100 kHz | 37 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
5,515 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 628 mA @ 120 Hz | 1.57 A @ 100 kHz | 68 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,423 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 330 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.03 A @ 120 Hz | 2.06 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,598 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | 180 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 720 mA @ 120 Hz | 1.8 A @ 100 kHz | 48 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,111 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | 25 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,232 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.105 A @ 120 Hz | 2.21 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
196 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 390 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.105 A @ 120 Hz | 2.21 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
11,398 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.656 A @ 120 Hz | 2.76 A @ 100 kHz | 24 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
440 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | 470 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 2.52 A @ 100 kHz | 33 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
6,535 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | 270 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 2.52 A @ 100 kHz | 33 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
2,002 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.286 A @ 120 Hz | 3.81 A @ 100 kHz | 21 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
946 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | 470 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.075 A @ 120 Hz | 2.15 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
370 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 1000 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.734 A @ 120 Hz | 2.89 A @ 100 kHz | 24 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,892 In Stock | 1 : ¥16.25000 Bulk | Bulk | Active | 1500 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.418 A @ 120 Hz | 4.03 A @ 100 kHz | 19 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
1,591 In Stock | 1 : ¥16.25000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.45 A @ 120 Hz | 2.9 A @ 100 kHz | 22 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
4,377 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | 820 µF | ±20% | 80 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.65 A @ 120 Hz | 2.75 A @ 100 kHz | 27 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
231 In Stock | 1 : ¥21.67000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.06 A @ 120 Hz | 4.08 A @ 100 kHz | 16 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can |