Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,706 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | 390 µF | ±20% | 200 V | 510mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.71 A @ 120 Hz | 2.44 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,898 In Stock 240 Factory | 1 : ¥47.62000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 282mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.01 A @ 120 Hz | 2.87 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,299 In Stock 300 Factory | 1 : ¥51.23000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | 603mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.42 A @ 120 Hz | 2.03 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,878 In Stock | 1 : ¥51.89000 Bulk | Bulk | Active | 2200 µF | ±20% | 200 V | 66mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.12 A @ 120 Hz | 5.89 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
10,879 In Stock | 1 : ¥52.05000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 603mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.42 A @ 120 Hz | 2.03 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,442 In Stock | 1 : ¥53.28000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 149mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.84 A @ 120 Hz | 4.06 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,333 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | 491mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.72 A @ 120 Hz | 2.45 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
35,072 In Stock 1,520 Factory | 1 : ¥63.30000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 282mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.47 A @ 120 Hz | 3.53 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,231 In Stock | 1 : ¥24.63000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | 1.326Ohm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.3 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
527 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 220 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,243 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | 270 µF | ±20% | 250 V | 737mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.42 A @ 120 Hz | 2.03 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
963 In Stock | 1 : ¥31.44000 Bulk | Bulk | Active | 330 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
287 In Stock 10,700 Factory | 1 : ¥32.51000 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | 317mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 120 Hz | 2.64 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
13,681 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,432 In Stock | 1 : ¥38.34000 Bulk | Bulk | Active | 56 µF | ±20% | 450 V | 3.55Ohm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 120 Hz | 950 mA @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,402 In Stock | 1 : ¥39.32000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | 491mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.56 A @ 120 Hz | 2.23 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,329 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | 2.44Ohm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.14 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,651 In Stock | 1 : ¥49.18000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | 402mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 120 Hz | 2.64 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,050 In Stock | 1 : ¥50.16000 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | 219mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.42 A @ 120 Hz | 3.45 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
672 In Stock | 1 : ¥50.41000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | 603mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.42 A @ 120 Hz | 2.03 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,749 In Stock | 1 : ¥63.87000 Bulk | Bulk | Active | 560 µF | ±20% | 400 V | 237mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.35 A @ 120 Hz | 3.36 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,555 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | 355mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.14 A @ 120 Hz | 3.05 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,624 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | 423mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 120 Hz | 2.64 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,091 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | 820 µF | ±20% | 200 V | 243mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.63 A @ 120 Hz | 3.76 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
979 In Stock | 1 : ¥32.84000 Bulk | Bulk | Active | 820 µF | ±20% | 250 V | 182mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.63 A @ 120 Hz | 3.76 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In |