Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597 In Stock | 1 : ¥28.41000 Bulk | Bulk | Active | 51 µF | ±20% | 420 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 470 mA @ 120 Hz | 1.034 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
545 In Stock | 1 : ¥29.06000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 450 mA @ 120 Hz | 990 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
198 In Stock | 1 : ¥35.06000 Bulk | Bulk | Active | 68 µF | ±20% | 420 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 550 mA @ 120 Hz | 1.21 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
595 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | 68 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 580 mA @ 120 Hz | 1.276 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
174 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 530 mA @ 120 Hz | 1.166 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
596 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 560 mA @ 120 Hz | 1.232 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥43.76000 Bulk | Bulk | Active | 91 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 700 mA @ 120 Hz | 1.54 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥44.66000 Bulk | Bulk | Active | 91 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 690 mA @ 120 Hz | 1.518 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 670 mA @ 120 Hz | 1.474 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥46.06000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 660 mA @ 120 Hz | 1.452 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
195 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | 110 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 800 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
178 In Stock | 1 : ¥51.97000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 780 mA @ 120 Hz | 1.56 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥53.77000 Bulk | Bulk | Active | 120 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 820 mA @ 120 Hz | 1.64 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
198 In Stock | 1 : ¥55.58000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 790 mA @ 120 Hz | 1.58 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥58.21000 Bulk | Bulk | Active | 130 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥60.34000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 870 mA @ 120 Hz | 1.74 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
360 In Stock | 1 : ¥60.83000 Bulk | Bulk | Active | 160 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.02 A @ 120 Hz | 2.04 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥62.89000 Bulk | Bulk | Active | 150 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 950 mA @ 120 Hz | 1.9 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
170 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | 180 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.13 A @ 120 Hz | 2.26 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
199 In Stock | 1 : ¥65.51000 Bulk | Bulk | Active | 130 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 900 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥65.84000 Bulk | Bulk | Active | 150 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.01 A @ 120 Hz | 2.02 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥67.48000 Bulk | Bulk | Active | 130 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 950 mA @ 120 Hz | 1.9 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥68.96000 Bulk | Bulk | Active | 190 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.2 A @ 120 Hz | 2.4 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
197 In Stock | 1 : ¥69.54000 Bulk | Bulk | Active | 160 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.03 A @ 120 Hz | 2.06 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
299 In Stock | 1 : ¥70.03000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.12 A @ 120 Hz | 2.24 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can |