450BHW120MSPA16X40 | |
---|---|
DigiKey Part Number | 1189-450BHW120MSPA16X40-ND |
Manufacturer | |
Manufacturer Product Number | 450BHW120MSPA16X40 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.74 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥40.69600 | ¥406.96 |
50 | ¥32.79000 | ¥1,639.50 |
200 | ¥30.37300 | ¥6,074.60 |
600 | ¥26.35470 | ¥15,812.82 |
1,000 | ¥25.14130 | ¥25,141.30 |
2,600 | ¥23.88172 | ¥62,092.47 |