420BHW68MSPA16X25 | |
---|---|
DigiKey Part Number | 1189-420BHW68MSPA16X25-ND |
Manufacturer | |
Manufacturer Product Number | 420BHW68MSPA16X25 |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.276 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥23.84100 | ¥238.41 |
50 | ¥19.21100 | ¥960.55 |
100 | ¥17.79560 | ¥1,779.56 |
600 | ¥15.44100 | ¥9,264.60 |
1,200 | ¥14.73003 | ¥17,676.04 |
3,000 | ¥13.99205 | ¥41,976.15 |
5,400 | ¥13.58662 | ¥73,367.75 |