450BHW82MSPA18X25 | |
---|---|
DigiKey Part Number | 1189-450BHW82MSPA18X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BHW82MSPA18X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.452 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥31.04100 | ¥310.41 |
50 | ¥25.01360 | ¥1,250.68 |
200 | ¥23.16930 | ¥4,633.86 |
600 | ¥20.10417 | ¥12,062.50 |
1,000 | ¥19.17851 | ¥19,178.51 |
2,600 | ¥18.21768 | ¥47,365.97 |