450BHW62MSPA16X25 | |
---|---|
DigiKey Part Number | 1189-450BHW62MSPA16X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BHW62MSPA16X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.232 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥24.60500 | ¥246.05 |
50 | ¥19.82660 | ¥991.33 |
100 | ¥18.36530 | ¥1,836.53 |
600 | ¥15.93550 | ¥9,561.30 |
1,200 | ¥15.20175 | ¥18,242.10 |
3,000 | ¥14.44017 | ¥43,320.51 |
5,400 | ¥14.02174 | ¥75,717.40 |