62 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,597 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | 62 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 420 mA @ 120 Hz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
481 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | 62 µF | ±20% | 250 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 525 mA @ 120 Hz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
988 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | 62 µF | ±20% | 160 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 420 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
988 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 62 µF | ±20% | 350 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 493.5 mA @ 120 Hz | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
999 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 510 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
997 In Stock | 1 : ¥17.65000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 510 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
174 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 530 mA @ 120 Hz | 1.166 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
596 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 560 mA @ 120 Hz | 1.232 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
756 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | 62 µF | ±20% | 200 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 493.5 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥24.71000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 832 mA @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 500 : ¥9.02160 Bulk | Bulk | Obsolete | 62 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can |