53D131F250HJ6 | |
---|---|
DigiKey Part Number | 718-53D131F250HJ6-ND |
Manufacturer | |
Manufacturer Product Number | 53D131F250HJ6 |
Description | CAP ALUM 130UF 250V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 130 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 1.238Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 1.238Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 624 mA @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.886" Dia x 1.642" L (22.50mm x 41.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.73000 | ¥161.73 |
10 | ¥148.92600 | ¥1,489.26 |
91 | ¥117.44077 | ¥10,687.11 |
546 | ¥110.63284 | ¥60,405.53 |