302J104J6F0701J(R) | |
---|---|
DigiKey Part Number | 1939-1895-ND |
Manufacturer | |
Manufacturer Product Number | 302J104J6F0701J(R) |
Description | CORD 14AWG NEMA 5-15P-IEC 320 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT, VCTF | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cULus, PSE, UL | |
Approved Countries | Canada, Japan, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.57000 | ¥94.57 |
10 | ¥85.13300 | ¥851.33 |
25 | ¥80.19720 | ¥2,004.93 |
50 | ¥78.13980 | ¥3,906.99 |
100 | ¥76.08410 | ¥7,608.41 |
250 | ¥67.85848 | ¥16,964.62 |
500 | ¥63.74586 | ¥31,872.93 |
1,000 | ¥56.34310 | ¥56,343.10 |