AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥139.15000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4A | 60 W | - | - | ITE (Commercial) | 84% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | IEC 320-C14 | 4.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm) | CE, cUL, DEMKO, GB, UL | 60950-1 | |||
144 In Stock | 80 : ¥80.28388 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 9V | 2A | 18 W | - | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.50m) | IEC 320-C14 | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.1mm) | CB, CCC, cUL, GOST-R, NEMKO, PSE | 60950-1 | |||
245 In Stock | 60 : ¥128.78667 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | - | - | ITE (Commercial) | 75% | 0°C ~ 40°C | Power DIN, 3 Pin | 72" (1.83m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CCC, cUL, GB, PSE, TUV | 60950-1 | |||
224 In Stock | 40 : ¥266.12150 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 3.1A | 47 W | - | - | ITE (Commercial), Medical | 75% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | IEC 320-C14 | 4.92" L x 2.44" W x 1.26" H (125.0mm x 62.0mm x 32.0mm) | CE, cUL, NEMKO, VDE | 60601-1; 60950-1 | |||
32 In Stock | 1 : ¥123.64000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord | 90 ~ 264 VAC | 3.3V | 2.6A | 8.6 W | - | Positive Center | ITE (Commercial) | 75% | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | IEC 320-C14 | 3.41" L x 1.85" W x 1.26" H (86.5mm x 47.0mm x 32.0mm) | BSMI, CB, CCC, CE, Cul, CQC, GOST-R, PSE, UKRAINE | 60950-1; 62368-1 | |||
30 In Stock | 1 : ¥129.30000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 13.8V | 4.34A | 60 W | - | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.50m) | IEC 320-C14 | - | CB, CCC, CE, cULus, EAC, IRAM, NrCAN, PSE, UKCA, Ukraine, VCCI, WEEE, RCM | 60950-1 | |||
19 In Stock | 1 : ¥175.19000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.25A | 30 W | - | Positive Center | ITE (Commercial) | 75% | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CB, CCC, cUL, PSE, TUV, UL | 60950-1 | |||
12 In Stock | 1 : ¥160.09000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | 72" (1.83m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CB, CCC, CE, cULus, EAC, IRAM, PSE, UKCA, Ukraine, RCM, VCCI, WEEE | 60950-1 | |||
32 In Stock | 1 : ¥175.03000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | - | - | ITE (Commercial) | 75% | 0°C ~ 40°C | Power DIN, 3 Pin | 72" (1.83m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.30" H (119.0mm x 60.0mm x 33.0mm) | CB, cUL, PSE, TUV, UL | 60950-1 | |||
10 In Stock | 1 : ¥175.19000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 6A | 30 W | - | Positive Center | ITE (Commercial) | 75% | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 8" (0.20m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CE, cUL, FCC, TUV, UL, VCCI | 60950-1 | |||
32 In Stock | 1 : ¥182.17000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 20V | 2.5A | 50 W | - | Positive Center | ITE (Commercial) | - | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CE, CCC, cULus, FCC, GOST-R, LPS, NEMKO, PSE, RCM, Ukrain, VCCI | 60950-1 | |||
13 In Stock | 1 : ¥188.33000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | - | - | ITE (Commercial) | 75% | 0°C ~ 40°C | Rectangular, 4 Position | 72" (1.83m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CCC, cUL, GB, PSE, TUV | 60950-1 | |||
28 In Stock | 80 : ¥75.38488 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3.6A | 18 W | - | - | ITE (Commercial) | Level IV | 0°C ~ 40°C | DIN, 5 Pin | 39.4" (1.00m) | IEC 320-C14 | 3.17" L x 1.97" W x 1.22" H (80.5mm x 50.0mm x 31.0mm) | CB, CE, CCC, cUL, GOST-R, IRAM, NrCAN, PSE, WEEE, Ukraine, SIQ, VCCI | 60950-1 | |||
45 In Stock | 60 : ¥119.82050 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 15V | 4A | 60 W | - | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.50m) | IEC 320-C14 | 4.41" L x 1.85" W x 1.30" H (112.0mm x 47.0mm x 33.0mm) | CB, CCC, CE, cUL, GOST-R, NEMKO, PSE, UL | 60950-1 | |||
14 In Stock | 60 : ¥121.76617 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 13.5V | 4.44A | 60 W | - | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | IEC 320-C14 | 4.79" L x 2.22" W x 1.31" H (121.6mm x 56.5mm x 33.2mm) | CB, CCC, CE, cULus, EAC, FCC, LPS, NrCAN, PSE, RCM, UKCA, Ukraine, VCCI | 60950-1 | |||
48 In Stock | 60 : ¥122.73900 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.3A | 59 W | - | - | ITE (Commercial) | 84% | 0°C ~ 40°C | Power DIN, 3 Pin | 72" (1.83m) | IEC 320-C14 | 4.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm) | CB, CCC, CE, cUL, DEMKO, PSE, UL | 60950-1 | |||
44 In Stock | 60 : ¥144.29450 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19.5V | 2.56A | 50 W | - | - | ITE (Commercial) | 75% | 0°C ~ 40°C | Stripped, Tinned Wire Leads | 72" (1.83m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CB, CCC, cUL, GB, PSE, TUV, VCCI, UL | 60950-1 | |||
24 In Stock | 1 : ¥727.36000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 16.66A | 250 W | 500mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | 7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm) | CB, CCC, CE, cULus, FCC, TUV | 60950-1 | |||
26 In Stock | 1 : ¥140.55000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | - | - | ITE (Commercial) | Level V | 0°C ~ 40°C | Rectangular, 4 Position | 72" (1.83m) | IEC 320-C14 | 4.49" L x 1.85" W x 1.28" H (114.0mm x 47.0mm x 32.4mm) | CB, CCC, CE, cULus, EAC, PSE, Ukraine, VCCI | 60950-1 | |||
59 In Stock | 1 : ¥147.52000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | - | Positive Center | ITE (Commercial) | Level IV | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | IEC 320-C14 | 4.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm) | CB, CCC, CE, cULus, EAC, FCC, IRAM, PSE, NEMKO, NrCAN, UKCA, Ukraine, RCM, VCCI, WEEE | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥163.45000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 6V | 6A | 36 W | - | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.50m) | IEC 320-C14 | 4.49" L x 1.85" W x 1.28" H (114.0mm x 47.0mm x 32.4mm) | CB, CE, cUL, GOST-R, S-Mark, Ukraine, WEEE, UL, VCCI | 60950-1 | |||
14 In Stock | 1 : ¥110.58000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 1.7A | 15 W | - | - | ITE (Commercial) | 75% | 0°C ~ 40°C | Phono Plug, 2.5mm O.D. x 12.0mm | 72" (1.83m) | IEC 320-C14 | 3.41" L x 1.85" W x 1.30" H (86.5mm x 47.0mm x 33.0mm) | CB, CCC, CE, cULus, EAC, IRAM, PSE, UKCA, Ukraine, VCCI, WEEE | 60950-1 | |||
1 In Stock | 1 : ¥148.35000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | - | - | ITE (Commercial) | Level V | 0°C ~ 40°C | Power DIN, 3 Pin | 60.2" (1.50m) | IEC 320-C14 | - | CB, CCC, CE, cULus, EAC, IRAM, NrCAN, PSE, UKCA, Ukraine, VCCI, WEEE, RCM | 60950-1 | |||
2 In Stock | 60 : ¥144.29450 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.1A | 53 W | - | Positive Center | ITE (Commercial) | 75% | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | IEC 320-C14 | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | CB, CCC, cUL , PSE, TUV, UL | 60950-1 | |||
0 In Stock Check Lead Time | 500 : ¥153.50750 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | - | Household Appliances, ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | - |