TR9CE2500N05-Y(R) | |
---|---|
DigiKey Part Number | 1939-TR9CE2500N05-Y(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE2500N05-Y(R) |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, IRAM, PSE, UKCA, Ukraine, RCM, VCCI, WEEE | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.09000 | ¥160.09 |
5 | ¥153.66600 | ¥768.33 |
10 | ¥150.99800 | ¥1,509.98 |
25 | ¥147.53160 | ¥3,688.29 |
50 | ¥144.96360 | ¥7,248.18 |
100 | ¥142.43830 | ¥14,243.83 |
250 | ¥139.16960 | ¥34,792.40 |
500 | ¥136.74614 | ¥68,373.07 |