TR9CE5000YL4-N(R6B) | |
---|---|
DigiKey Part Number | 1939-TR9CE5000YL4-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE5000YL4-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | |
Approval Agency | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥153.51300 | ¥76,756.50 |