TR9CJ4444CCP-F(R) | |
---|---|
DigiKey Part Number | 1939-TR9CJ4444CCP-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CJ4444CCP-F(R) |
Description | AC/DC DESKTOP ADAPTER 13.5V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.5V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 13.5V | |
Current - Output (Max) | 4.44A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level IV | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.79" L x 2.22" W x 1.31" H (121.6mm x 56.5mm x 33.2mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, FCC, LPS, NrCAN, PSE, RCM, UKCA, Ukraine, VCCI | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥121.76617 | ¥7,305.97 |