TR9CE4000ML4-Y(R) | |
---|---|
DigiKey Part Number | 1939-TR9CE4000ML4-Y(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE4000ML4-Y(R) |
Description | AC/DC DESKTOP ADAPTER 12V 48W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4A | |
Power (Watts) | 48 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 4 Position | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | |
Approval Agency | CCC, cUL, GB, PSE, TUV | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.33000 | ¥188.33 |
5 | ¥185.47000 | ¥927.35 |
10 | ¥182.57100 | ¥1,825.71 |
25 | ¥173.87400 | ¥4,346.85 |
50 | ¥168.07980 | ¥8,403.99 |
100 | ¥156.48720 | ¥15,648.72 |
250 | ¥154.16904 | ¥38,542.26 |