TR9CI2700ML4-N(RVB) | |
---|---|
DigiKey Part Number | 1939-TR9CI2700ML4-N(RVB)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2700ML4-N(RVB) |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 4 Position | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.49" L x 1.85" W x 1.28" H (114.0mm x 47.0mm x 32.4mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, PSE, Ukraine, VCCI | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.55000 | ¥140.55 |
5 | ¥138.36400 | ¥691.82 |
10 | ¥136.21200 | ¥1,362.12 |
25 | ¥129.72320 | ¥3,243.08 |
50 | ¥125.39860 | ¥6,269.93 |
100 | ¥116.74990 | ¥11,674.99 |
250 | ¥115.02016 | ¥28,755.04 |