GS-1344(R) | |
---|---|
DigiKey Part Number | 1939-GS-1344(R)-ND |
Manufacturer | |
Manufacturer Product Number | GS-1344(R) |
Description | AC/DC DESKTOP ADAPTER 15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm) | |
Approval Agency | CE, cUL, DEMKO, GB, UL | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.15000 | ¥139.15 |
2 | ¥136.73000 | ¥273.46 |
3 | ¥135.32000 | ¥405.96 |
5 | ¥133.58600 | ¥667.93 |
7 | ¥132.45429 | ¥927.18 |
10 | ¥131.27000 | ¥1,312.70 |
25 | ¥128.25560 | ¥3,206.39 |
50 | ¥126.02100 | ¥6,301.05 |
100 | ¥123.82650 | ¥12,382.65 |