PC-ABK001F | |
---|---|
DigiKey Part Number | 1847-PC-ABK001F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK001F |
Description | PWR CORD NEMA 5-15P TO C13 1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥19.07640 | ¥476.91 |
50 | ¥18.63140 | ¥931.57 |
200 | ¥17.74465 | ¥3,548.93 |
400 | ¥15.52660 | ¥6,210.64 |
600 | ¥15.08292 | ¥9,049.75 |
1,000 | ¥12.86493 | ¥12,864.93 |
2,600 | ¥11.97766 | ¥31,141.92 |