FSP120-AAAN3 | |
---|---|
DigiKey Part Number | 2967-FSP120-AAAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP120-AAAN3 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.99000 | ¥364.99 |
5 | ¥355.88200 | ¥1,779.41 |
10 | ¥344.88200 | ¥3,448.82 |
25 | ¥330.35080 | ¥8,258.77 |
50 | ¥319.35000 | ¥15,967.50 |
100 | ¥306.62600 | ¥30,662.60 |