3021068F701SW(R) | |
---|---|
DigiKey Part Number | 1939-3021068F701SW(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021068F701SW(R) |
Description | N5-15P TO IEC320 C13 W/ SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.01' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.01' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.32000 | ¥100.32 |
10 | ¥88.92900 | ¥889.29 |
25 | ¥85.51000 | ¥2,137.75 |
50 | ¥82.08980 | ¥4,104.49 |
100 | ¥77.52930 | ¥7,752.93 |
250 | ¥70.68840 | ¥17,672.10 |
500 | ¥66.12800 | ¥33,064.00 |
1,000 | ¥60.65527 | ¥60,655.27 |