3SP9 | |
---|---|
DigiKey Part Number | TL1411-ND |
Manufacturer | |
Manufacturer Product Number | 3SP9 |
Description | WABER INDUSTRIAL POWER STRIP MET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9' (2.74m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.06000 | ¥383.06 |
5 | ¥371.50400 | ¥1,857.52 |
10 | ¥354.08400 | ¥3,540.84 |
25 | ¥348.27800 | ¥8,706.95 |
50 | ¥336.66860 | ¥16,833.43 |
100 | ¥308.80670 | ¥30,880.67 |