TLP206USB | |
---|---|
DigiKey Part Number | 95-TLP206USB-ND |
Manufacturer | |
Manufacturer Product Number | TLP206USB |
Description | 2-OUTLET SURGE PROTECTOR WITH 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15/20R (2) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 450J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | 2-USB Charging Ports | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.98000 | ¥184.98 |
5 | ¥174.37000 | ¥871.85 |
10 | ¥169.09000 | ¥1,690.90 |
25 | ¥161.16560 | ¥4,029.14 |
50 | ¥158.52360 | ¥7,926.18 |
100 | ¥153.23940 | ¥15,323.94 |
250 | ¥140.55756 | ¥35,139.39 |