302JT104J9F0701JT(R) | |
---|---|
DigiKey Part Number | 1939-302JT104J9F0701JT(R)-ND |
Manufacturer | |
Manufacturer Product Number | 302JT104J9F0701JT(R) |
Description | NEMA 5-15P (CULUS APPROVED), JAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.19' (2.80m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT, VCTF | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.19' (2.80m) | |
Approval Agency Marking | BMSI, cUL, PSE, UL | |
Approved Countries | Canada, Japan, Taiwan, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.64000 | ¥84.64 |
10 | ¥75.01900 | ¥750.19 |
25 | ¥72.13200 | ¥1,803.30 |
50 | ¥69.24560 | ¥3,462.28 |
100 | ¥67.72850 | ¥6,772.85 |