Power, Line Cables and Extension Cords

Results: 2
Wire Gauge
14 AWG16 AWG
Approval Agency Marking
CSA, cULus, PSE, ULcULus, PSE
Current Rating (Amps)
12A15A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
302J115J6F0701J(R)
302J115J6F0701J(R)
CORD 16AWG NEMA 5-15P-IEC 320 6'
GlobTek, Inc.
410
In Stock
1 : ¥68.88000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT, VCTF
16 AWG
Unshielded
6.00' (1.83m)
cULus, PSE
Canada, Japan, United States
Black
125V
12A
105°C
-
302J104J6F0701J(R)
302J104J6F0701J(R)
CORD 14AWG NEMA 5-15P-IEC 320 6'
GlobTek, Inc.
2,202
In Stock
1 : ¥94.57000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT, VCTF
14 AWG
Unshielded
6.00' (1.83m)
CSA, cULus, PSE, UL
Canada, Japan, United States
Black
125V
15A
105°C
-
Showing
of 2

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.