102-1092-BL-00300 | |
---|---|
DigiKey Part Number | 1175-1130-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-00300 |
Description | CBL USB2.0 A PLG-MCR B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.04000 | ¥86.04 |
10 | ¥77.41000 | ¥774.10 |
25 | ¥72.92280 | ¥1,823.07 |
50 | ¥71.05260 | ¥3,552.63 |
100 | ¥69.18320 | ¥6,918.32 |
300 | ¥61.70407 | ¥18,511.22 |
500 | ¥57.96450 | ¥28,982.25 |
1,000 | ¥51.23320 | ¥51,233.20 |