Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.86300 | ¥478.63 |
25 | ¥45.21640 | ¥1,130.41 |
50 | ¥44.11300 | ¥2,205.65 |
100 | ¥41.90690 | ¥4,190.69 |
250 | ¥37.49580 | ¥9,373.95 |
500 | ¥35.29034 | ¥17,645.17 |
1,000 | ¥30.87905 | ¥30,879.05 |
2,500 | ¥29.33508 | ¥73,337.70 |