FFB0412VHN-TP03 | |
---|---|
DigiKey Part Number | 603-1206-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412VHN-TP03 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412VHN-TP03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 15.8 CFM (0.442m³/min) | |
Static Pressure | 0.509 in H2O (126.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.79000 | ¥149.79 |
10 | ¥142.99000 | ¥1,429.90 |
25 | ¥129.36800 | ¥3,234.20 |
50 | ¥119.15480 | ¥5,957.74 |
100 | ¥106.89940 | ¥10,689.94 |
288 | ¥98.72865 | ¥28,433.85 |
576 | ¥91.91984 | ¥52,945.83 |