AFB0412SHB-T500 | |
---|---|
DigiKey Part Number | 603-1630-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412SHB-T500 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412SHB-T500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.601 in H2O (149.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 41.5dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.40000 | ¥142.40 |
10 | ¥135.95100 | ¥1,359.51 |
25 | ¥123.00600 | ¥3,075.15 |
50 | ¥113.29580 | ¥5,664.79 |
100 | ¥101.64220 | ¥10,164.22 |
448 | ¥93.87317 | ¥42,055.18 |
896 | ¥87.39924 | ¥78,309.72 |