AFB0412SHB-F00 | |
---|---|
DigiKey Part Number | 603-1997-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412SHB-F00 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412SHB-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.601 in H2O (149.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.5dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.62000 | ¥128.62 |
10 | ¥122.79200 | ¥1,227.92 |
25 | ¥111.09720 | ¥2,777.43 |
50 | ¥102.32580 | ¥5,116.29 |
100 | ¥91.80120 | ¥9,180.12 |
448 | ¥84.78464 | ¥37,983.52 |
896 | ¥78.93750 | ¥70,728.00 |