LFC012CTP | |
---|---|
DigiKey Part Number | LFC012CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFC012CTP |
Description | LFC LIGHT PIPE 0.125" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFC012CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥3.58920 | ¥358.92 |
1,000 | ¥2.83346 | ¥2,833.46 |
2,000 | ¥2.64456 | ¥5,289.12 |
5,000 | ¥2.55011 | ¥12,750.55 |
10,000 | ¥2.51233 | ¥25,123.30 |
25,000 | ¥2.45566 | ¥61,391.50 |