W24-ASMA-M | |
---|---|
DigiKey Part Number | 1475-1024-ND |
Manufacturer | |
Manufacturer Product Number | W24-ASMA-M |
Description | RF ANT 2.4GHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz WLAN Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 2.15dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -17dBi | |
Gain | 2.15dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.598" (66.00mm) | |
Applications | WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
100 | ¥25.07860 | ¥2,507.86 |
500 | ¥24.65352 | ¥12,326.76 |