SLP3-150-100-F | |
---|---|
DigiKey Part Number | 492-1510-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-150-100-F |
Description | LIGHT PIPE 90DEG VAR 0.100"FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-150-100-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.65850 | ¥165.85 |
1,000 | ¥1.29816 | ¥1,298.16 |
2,000 | ¥1.18999 | ¥2,379.98 |
5,000 | ¥1.08182 | ¥5,409.10 |
10,000 | ¥1.00970 | ¥10,097.00 |
25,000 | ¥0.97363 | ¥24,340.75 |