SLP-1-3 | |
---|---|
DigiKey Part Number | 492-1315-ND |
Manufacturer | |
Manufacturer Product Number | SLP-1-3 |
Description | LIGHT PIPE CLEAR 3MM LENS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP-1-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.69900 | ¥66.99 |
100 | ¥4.95620 | ¥495.62 |
500 | ¥4.55410 | ¥2,277.05 |
1,000 | ¥3.75048 | ¥3,750.48 |
2,000 | ¥3.56295 | ¥7,125.90 |
5,000 | ¥3.48257 | ¥17,412.85 |
10,000 | ¥3.40220 | ¥34,022.00 |
25,000 | ¥3.34863 | ¥83,715.75 |