SLP3-200-100-F | |
---|---|
DigiKey Part Number | 492-1865-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-200-100-F |
Description | LIGHT PIPE 3MM RIGID RA RND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-200-100-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.65860 | ¥165.86 |
1,000 | ¥1.29822 | ¥1,298.22 |
2,000 | ¥1.19005 | ¥2,380.10 |
5,000 | ¥1.08186 | ¥5,409.30 |
10,000 | ¥1.00974 | ¥10,097.40 |
25,000 | ¥0.97368 | ¥24,342.00 |