SLP3-150-100-R | |
---|---|
DigiKey Part Number | 492-1313-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-150-100-R |
Description | LIGHT PIPE CLEAR 3MM LENS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-150-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.77990 | ¥177.99 |
1,000 | ¥1.45724 | ¥1,457.24 |