SLP3-300-450-F | |
---|---|
DigiKey Part Number | SLP3-300-450-F-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-300-450-F |
Description | LIGHT PIPE RA .300" 3MM RND FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-300-450-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.82240 | ¥282.24 |
1,000 | ¥2.22817 | ¥2,228.17 |
2,000 | ¥2.07957 | ¥4,159.14 |
5,000 | ¥2.00532 | ¥10,026.60 |
10,000 | ¥1.97561 | ¥19,756.10 |
25,000 | ¥1.93104 | ¥48,276.00 |