7511A85 | |
---|---|
DigiKey Part Number | L70510-ND |
Manufacturer | |
Manufacturer Product Number | 7511A85 |
Description | LIGHT PIPE RIGHT ANG SINGLE POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.26900 | ¥102.69 |
100 | ¥7.90270 | ¥790.27 |
500 | ¥7.14374 | ¥3,571.87 |
1,000 | ¥6.13915 | ¥6,139.15 |
2,000 | ¥5.80429 | ¥11,608.58 |
5,000 | ¥5.67035 | ¥28,351.75 |
10,000 | ¥5.58105 | ¥55,810.50 |