7511A62 | |
---|---|
DigiKey Part Number | L70520-ND |
Manufacturer | |
Manufacturer Product Number | 7511A62 |
Description | LIGHT PIPE RIGHT ANGLE 2 HIGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥11.65500 | ¥116.55 |
100 | ¥8.96620 | ¥896.62 |
500 | ¥8.10540 | ¥4,052.70 |
1,000 | ¥6.96556 | ¥6,965.56 |
2,000 | ¥6.58564 | ¥13,171.28 |
5,000 | ¥6.43365 | ¥32,168.25 |
10,000 | ¥6.33234 | ¥63,323.40 |