LPF-C014301S | |
---|---|
DigiKey Part Number | 67-1852-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C014301S |
Description | LIGHT PIPE 3MM 4POS RA ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥11.51100 | ¥115.11 |
100 | ¥8.86000 | ¥886.00 |
500 | ¥8.00916 | ¥4,004.58 |
1,000 | ¥6.88292 | ¥6,882.92 |
2,000 | ¥6.50751 | ¥13,015.02 |
5,000 | ¥6.35733 | ¥31,786.65 |
10,000 | ¥6.25722 | ¥62,572.20 |