LPF-C013301S | |
---|---|
DigiKey Part Number | 67-1851-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C013301S |
Description | LIGHT PIPE 3MM 3POS RA ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LPF-C013301S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.34220 | ¥534.22 |
500 | ¥5.31326 | ¥2,656.63 |